TE Connectivity 144431-1

Rectangular Connector Contacts; 144431-1; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 22 AWG
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 144431-1.

IHS

Datasheet5 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-29.69%

CAD Models

Download TE Connectivity 144431-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-11-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 144431-1 provided by its distributors.

Rectangular Connector Contacts; 144431-1; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 22 AWG
Contact, Junior Power Timer Series, Socket, 22 Awg, 17 Awg, Crimp, Copper Rohs Compliant: Yes |Te Connectivity Amp 144431-1
JPT F REC 2.8 Contact SRC Sn Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
CONTACT, CRIMP, SOCKET, 22-17AWG, REEL; Product Range: Junior Power Timer Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 17AWG; Contact Plating: Tin Plated Contacts; For Use With: Junior-Po

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -144431-1
  • 1444311