TE Connectivity 142270-1

TE CONNECTIVITY / AMP 142270-1Jumper (Busbar), Shunt, PCB Connectors, 2 Ways, 2.54 mm
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 142270-1.

JRH Electronics

Datasheet4 pages1 year ago

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 142270-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity827914-1
SHUNT, FEMALE, GREEN, OPEN TOP 2-WAY, 2.54MM, AMPMODU MOD IV SERIES
Shunt Midgie 929 Series Straight Blue Glass Filled Polyester Copper Alloy 1A
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity382811-2
2 Position 2.54 mm Centerline Open Top Low Profile Economy Post Shunt
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Open End

Descriptions

Descriptions of TE Connectivity 142270-1 provided by its distributors.

TE CONNECTIVITY / AMP 142270-1Jumper (Busbar), Shunt, PCB Connectors, 2 Ways, 2.54 mm
JUMPER, AMP MODU, GREEN, GOLD PLATED; Accessory Type: Shunt; For Use With: PCB Connectors; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Green; Contact Current Rating: 3A;
CONNECTOR SHUNT 2 P Shunt Type: AMPMODU MOD IV Shunt Style: Open Top Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A AMPMODU MOD IV Open Top .1" 2.54 mm | Board-To-Board Jumpers & Shunt | Part Number: 142270-1 | Internal Number: 142270-1 | Alias Number: AMPS-0-0142270-1 | .1" | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142270-1.