TE Connectivity 382811-2

TE Connectivity AMPMODU Shunt Cap, 2-Channel, 2.54mm Pitch, Blue, Gold/Nickel Plated Contacts
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382811-2.

ODG (Origin Data Global)

Datasheet1 page11 years ago

Electro Sonic

TE Connectivity

Verical

Burklin Elektronik

Inventory History

3 month trend:
-4.13%

CAD Models

Download TE Connectivity 382811-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.142
$ 0.142
Stock
395,976
2,411,960
2,411,960
Authorized Distributors
6
6
6
Gender
Female
-
-
Number of Positions
2
2
2
Number of Pins
2
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
4.3 A
4.3 A
Resistance
-
-
-
Mount
PCB
-
-
Max Operating Temperature
105 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Open End
TE Connectivity2-382811-0
Jumper (Busbar), Shorting, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity1-382811-6
Jumper (Busbar), Shunt, Shunt, AMPMODU Interconnection System, 2 Ways, 2.54 mm
Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
Amphenol Communications Solutions63429-202LF
Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch

Descriptions

Descriptions of TE Connectivity 382811-2 provided by its distributors.

TE Connectivity AMPMODU Shunt Cap, 2-Channel, 2.54mm Pitch, Blue, Gold/Nickel Plated Contacts
Post Shunts Product Highlights: Shunt Type = Economy Number of Positions = 2 2.54 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Material Shunt Style = Open Top
LINK, SHORTING, BLUE, GOLD, PK10; Accessory Type: Shunt; For Use With: Connectors; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (15; Available until stocks are exhausted Alternative available
SHUNT, ECON, PHBR15 AU, BLUE Shunt Type: Economy Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): .1 in Economy Open Top Board-to-Board 2 | Board-To-Board Jumpers & Shunt | Part Number: 382811-2 | Internal Number: 382811-2 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382811-2.