TE Connectivity 140712-2

TE Connectivity 140712-2 Terminal Wire 2mm2 Unshrouded
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 140712-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-32.45%

CAD Models

Download TE Connectivity 140712-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Bag, Tab 6.35 x 0.81mm, Salmon
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
Quick Disconnect Terminal, InsulKrimp 19003, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 140712-2 provided by its distributors.

TE Connectivity 140712-2 Terminal Wire 2mm2 Unshrouded
Terminal, Wire Tap Splice, 18Awg; Product Range:-; Termination:Crimp; Wire Size Awg Min:14Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Terminal Type:Open Barrel Splice; Insulator Colour:-; Insulator Material:Uninsulated; Rohs Compliant: Yes |Te Connectivity Amp 140712-2
PIN .155 DIA REC 18-14 AWG TPBR Crimp Wire Terminal Type: Receptacle Terminal Mating Pin Diameter: .155 in Mating Pin Diameter: 3.96 mm Compatible Insulation Diameter Range: .177 in .13 – .177 in Compatible Insulation Diameter Range: 4.5 mm 3.3 – 4.5 mm Receptacle Terminal .155" 3.96 mm .177" | Crimp Wire Pins Tabs And Ferrule | Part Number: 140712-2 | Internal Number: 140712-2 | .155" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty