TE Connectivity 1393776-7

Electromechanical Relay 24VDC 4.5KOhm 1A SPDT (13.4x10.9x8.2)mm SMD Signal Relay
$ 8.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393776-7.

JRH Electronics

Datasheet5 pages1 year ago

IHS

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-85.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-29
LTD Date2024-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1393774-2
Rf Relay, 1 Form C, Spdt, Momentary, 0.005A (Coil), 24Vdc (Coil), 128Mw (Coil), 1A (Contact),
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
TE Connectivity2-1419130-8
Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
PanasonicHY1-24V
SPDT (1 Form C) 24V silver+Gold plating DIP,7.4x12mm Signal Relays ROHS
Low Signal Relay |Omron Electronic Components G5V-13 DC24

Descriptions

Descriptions of TE Connectivity 1393776-7 provided by its distributors.

Electromechanical Relay 24VDC 4.5KOhm 1A SPDT (13.4x10.9x8.2)mm SMD Signal Relay
Electromechanical Relay SPDT 1A 24VDC 4.5KOhm Surface Mount
V23026D1024B201 *X020 Low Signal Relay | Part Number: V23026D1024B201 *X020 | Internal Number: 1393776-7 | TE Connectivity
P1 Series 1 A SPDT 24 VDC 1 Coil Non-Latching Surface Mount Signal Relay
RF Relay, SPDT, Momentary, 0.005A (Coil), 24VDC (Coil), 128mW (Coil), 1A (Contact), 125VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, SPDT, 1A, 150VAC, SMD; Coil Voltage:24VDC; Contact Configuration:SPDT; Contact Current:1A; Product Range:P1 V23026 Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393776-7.
  • 1393776-7..
  • V23026D1024B201 *X020