TE Connectivity 2-1419130-8

Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
$ 3.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1419130-8.

IHS

Datasheet5 pages1 year ago

Upverter

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.32%

CAD Models

Download TE Connectivity 2-1419130-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
TE Connectivity5-1393779-9
Relay; 24 VDC; Sensitive; PCB; PC Board; 1 Form C, SPDT, 1 C/O; Through Hole
TE ConnectivityT81N5D312-24
TE Connectivity 7-1393779-2 General Purpose Relay SPDT Std Coil 24VDC
TE Connectivity4-1419145-8
Electromechanical Relay 24VDC 2.8KOhm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V

Descriptions

Descriptions of TE Connectivity 2-1419130-8 provided by its distributors.

Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
RELAY, E-MECH, COMM/SIGNAL, SPDT,1A, CTRL-V 24DC, PCB MNT, TSC SERIES, TSC-124L3H,000
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
TSC Series 1 A SPDT 24 VDC Non-Latching PC Board Through Hole Signal Relay
Relay, 1 Form C (NO/NC), 24 V (DC), 3840 Ω, 1 A, 30 V (DC), 120 V (AC), monostable, 2-1419130-8
Relay Signal SPDT-CO 120VAC 24VDC Through Hole Box/Tube
SPDT (1 Form C) 24V AgNi DIP,7.4x12.3mm Signal Relays ROHS
Signal Relay 24VDC 1A SPDT( (12.3mm 7.4mm 9.9mm)) THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
Coil Resistance kOhm = 3.84 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 1CO / Termination Type = PCB Pins / Width mm = 7.4 / Relay Type = Monostable / Series = TSC / Length mm = 12.3 / Switching Power VA = 120 / Height mm = 9.9 / Switching Voltage - DC V = 24 / Switching Current A = 1 / Switching Voltage - AC V = 120
TSC-124L3H,000 Contact Voltage Rating: 120 VAC Contact Voltage Rating: 24 VDC Coil Power Rating DC: 150 mW Isolation (HF Parameter): -30.6dB @ 100MHz -13.7dB @ 900MHz Insertion Loss (HF Parameter): -.5dB @ 900MHz -.02dB @ 100MHz Low Signal Relay | 120 VAC 24 VDC 150 mW -30.6dB @ 100MHz | Part Number: TSC-124L3H,000 | Internal Number: 2-1419130-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC-124L3H 000
  • TSC-124L3H,000
  • TSC-124L3H-000
  • TSC-124L3H000