
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | JWD-107-3 | 1 | 25 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | JWD-107-3 | 0 | 25 | Bulk | 19h | |||||||
| Sager Electronics | JWD-107-3 | 0 | 4K | Tube | ||||||||
| Avnet | 1393771-4 | 0 | 4K | 5h | ||||||||
| Component Stockers USA | 1393771-4 | 1,551 | 17h |
Download TE Connectivity 1393771-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1393771-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: