Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393771-2

Relay, Reed, Spst-No, 100V, 0.5A, Tht; C |Potter&brumfield Te Connectivity JWS-117-1
$ 10.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393771-2.

JRH Electronics

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

IHS

Master Electronics

Inventory History

3 month trend:
-0.57%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE Connectivity4-1393763-4
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE ConnectivityJWS-117-5
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
TE Connectivity1-1393771-3
Electromechanical Relay SPST-NC 0.5A 24VDC 2.2KOhm Through Hole
TE Connectivity1-1393771-0
Electromechanical Relay SPST-NC 0.5A 24VDC 2.2KOhm Through Hole
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
PanasonicAQG22105
Solid State Relay, AQG Series, 2 A, 264 VAC, PCB, Through Hole, Zero Crossing

Descriptions

Descriptions of TE Connectivity 3-1393771-2 provided by its distributors.

Relay, Reed, Spst-No, 100V, 0.5A, Tht; C |Potter&brumfield Te Connectivity JWS-117-1
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical
Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole
Dry Reed Relay, 1 Form A, SPST, MBB, 0.01A (Coil), 50mW (Coil), 0.5A (Contact), 100VDC (Contact), DC Input, Random, DC Output
RELAY, REED, SPST-NO, 100V, 0.5A, THT; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:JWS Series; Relay Mounting:Through Hole; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:100V
JWS-117-1=REED RELAYS Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: .05 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: JWS-117-1 | Internal Number: 3-1393771-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS-117-1
  • JWS117-1