TE Connectivity 1393367-2

Rectangular Connector Contacts; 1393367-2; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, Power
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393367-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1393367-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 1393367-2 provided by its distributors.

Rectangular Connector Contacts; 1393367-2; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, Power
GET-SOCKET TERMINAL, SILVER VE
Connector Accessory, 0.043in Min Cable Dia, 0.065in Max Cable Dia
GET 0.64 mm (Global Electronic Technology) Connector System
Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive
Automotive Connectors GET-SKT TERM SILVER VERSION
AUTOMOTIVE CONNECTOR CONTACTS COMPONENTS;
Connector Power 3.05¦Ìm 22 AWG
CONN SOCKET 22AWG CRIMP SILVER
GET-SOCKET TERMINAL, SILVER VE Terminal & Splice Type: Receptacle Mating Tab Width: 1 mm Mating Tab Width: .039 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle 1 mm .039" .025" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty