TE Connectivity 1379101-1

Connector Accessories Shield Straight Polybutylene Terephthalate Black Automotive Box
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1379101-1.

Farnell

Datasheet4 pages1 year ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

Newark

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.19%

CAD Models

Download TE Connectivity 1379101-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
TE Connectivity770854-3
Conn Contact RCP 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity316041-2
Rectangular Connector Contacts; 316041-2; TE CONNECTIVITY; Gold; Crimp; Cable; Socket

Descriptions

Descriptions of TE Connectivity 1379101-1 provided by its distributors.

Connector Accessories Shield Straight Polybutylene Terephthalate Black Automotive Box
TE Connectivity 1379101-1 Automotive Connector Female Unshrouded 18W
Cover cap for socket header, 1379101-1
Micro-Power & Power Quadlok System
1379101-1, TE CONNECTIVITY/AMP BRAND
SHIELD & LEVER, FOR MQS, 18 POS (90); Accessory Type:Cover; For Use With:18 Position Receptacle Housings; Series:MQS; Colour:Black; Connector Type:Hardware; No. of Positions:18; No. of Ways:18; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Wire Size AWG Max:0.6AWG; Wire Size AWG Min:0.35AWG
COV+LEV MQS 18W 90DEG BLK Primary Product Color: Black Protection & Strain Relief Accessory Type: Shield Assembly Primary Product Material: PBT GF20 Cable Exit Angle: 90 ° Strain Relief: Without Black Shield Assembly PBT GF20 90 ° | Automotive Connector Cap & Cover | Part Number: 1379101-1 | Internal Number: 1379101-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty