Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 316041-2

Rectangular Connector Contacts; 316041-2; TE CONNECTIVITY; Gold; Crimp; Cable; Socket
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 316041-2.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+18.80%

CAD Models

Download TE Connectivity 316041-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
MICRO-FIT 3.0 CRIMP TERMINAL FEMALE WITH GOLD (AU) PLATED TIN/BRASS ALLOY CON
TE Connectivity770854-3
TE Connectivity Gold Plated Crimp Terminal, Female, AMPSEAL Series, Max 1.5mm², Min 0.5mm²
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
TE Connectivity141708-1
Contact, AMPMODU MOD IV, Socket, Crimp, Gold Plated Contacts, 0.1 AMPMODU Headers, Housings
TE Connectivity166309-2
AMPMODU Mod. V 24-20 AWG Wire/Cable Insulation Support Crimp Receptacle Strip

Descriptions

Descriptions of TE Connectivity 316041-2 provided by its distributors.

Rectangular Connector Contacts; 316041-2; TE CONNECTIVITY; Gold; Crimp; Cable; Socket
Connector Contact RCP 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag
The Dynamic 5000 contact tabs and receptacles are designed with a maximum 45A contact current rating, 20 - 8 wire size and available with gold or silver plating. Used in power circuit applications.
CONTACT, SOCKET, 12-10AWG, CRIMP; Product Range:Dynamic D-5000 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:10AWG; Contact Plating:Gold Plated Contacts; For Use With:-; Wire Size AWG Min:12AWG; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jun-2015)
DYNAMIC D-5 REC CONT. M L/P PdNi PL Contact Mating Area Plating Material: Gold Flash over Palladium Nickel Contact Type: Receptacle Wire Size: 12 – 10 AWG Operating Voltage: 630 VAC Operating Voltage: 630 VDC Gold Flash over Palladium Nickel Receptacle 12 – 10 AWG 630 VAC | Contact: Component To Wire;20-45A,20-8 Wire Size | Part Number: 316041-2 | Internal Number: 316041-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316041-2.
  • 316041-2..