TE Connectivity 770854-3

TE Connectivity Gold Plated Crimp Terminal, Female, AMPSEAL Series, Max 1.5mm², Min 0.5mm²
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770854-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-38.33%

CAD Models

Download TE Connectivity 770854-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.091
Stock
617,346
1,250,960
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
16 AWG
16 AWG
Mount
Cable
-
Termination
Crimp
Crimp
Insulation
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Contact Material
Gold
Tin
Color
-
-

Supply Chain

Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Molex Gold plated crimping terminal Female terminal, Mini-Fitseries, maximum0.8mm², min0.2mm²
CONTACT; FEMALE; 24-20 AWG; MICRO-FIT SERIES; W/LUBRICANT; HIGH MATING CYCLE
Molex, Mini-Fit Plus Female Crimp Terminal Contact 18AWG 46018-1541
Amphenol Communications Solutions48251-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Amphenol Communications Solutions47712-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Amphenol Communications Solutions47715-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.

Descriptions

Descriptions of TE Connectivity 770854-3 provided by its distributors.

TE Connectivity Gold Plated Crimp Terminal, Female, AMPSEAL Series, Max 1.5mm², Min 0.5mm²
Conn Contact RCP 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CONTACT, GOLD RECEPT., CRIMP; Product Range: AMPSEAL Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wire Size A
CONTACT,AMPSEAL AU L/P Terminal & Splice Type: Socket Mating Pin Diameter: 1.3 mm Mating Pin Diameter: .051 in Terminal Transmits: 0 – 24 A (Low
Contact Plating = Gold / Suitable for = AMPSEAL Connector Housings / Wire Size mm2 Min. mm² = 0.5 / Packaging = Bulk / Gender = Socket / Wire Size AWG Max. AWG = 16 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 1.5 / Wire Size AWG Min. AWG = 20 / Current Rating A = 17
CONTACT,AMPSEAL AU L/P Terminal Type: Socket Wire Size: 20 – 16 AWG Wire Size: .517 – 1.31 mm² Interface Plating: Gold (Au) Primary Locking Feature: On the Terminal Socket 20 – 16 AWG .517 – 1.31 mm² Gold (Au) | Ampseal Crimp Contacts: 1.3 Mm | Part Number: 770854-3 | Internal Number: 770854-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7708543