TE Connectivity 1375189-1

Conn Modular Jack F 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Cat 5e Bag
$ 8.718
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375189-1.

IHS

Datasheet3 pages5 years ago
Datasheet1 page17 years ago

Farnell

Newark

TE Connectivity

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CommScope1479795-1
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 8 Circuits
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity2-406549-8
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Headers & Wire Housings SL FFC/FPC Opt G Female 15SAu 8Ckt

Descriptions

Descriptions of TE Connectivity 1375189-1 provided by its distributors.

Conn Modular Jack F 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Cat 5e Bag
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Jacksl110Shldcat5Erear |Commscope 1375189-1
JACK,SL110,SHLD,CAT5E,REAR, 1375189-1
CONN JACK 8POS PANEL MNT SL 110
ASSY SLJACKSL110SHLDCAT5E REAR
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Panel Mount / Orientation = Straight / Shielded = Shielded / Magnetics = No / Contact Termination Type = IDC / Contact Material = Beryllium Copper / Contact Plating = Gold / Contact Plating Thickness um = 1.27 / Approvals = UL 94 V0 / Approvals = CSA / Approvals = cUL / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70
MODULAR, RECEPTACLE, RJ45, 8P8C; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Panel Mount; Connector Orientation:Vertical; Shielding:Shielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:-; SVHC:No SVHC (15-Jun-2015); Connector Type:RJ45; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Contact Termination:IDC / IDT; Contact Termination Type:IDC / IDT; Gender:Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A61337-000