Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51004-0800

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-0800.

Molex

Datasheet1 page18 years ago
Datasheet1 page13 years ago

JRH Electronics

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-17.57%

CAD Models

Download Molex 51004-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
$ 0.059
Stock
103,274
573,458
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2.0066 mm
2.0066 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-15
LTD Date2018-09-15
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 weeks ago)

Related Parts

Connector Housing, Receptacle, 8 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2 mm, 51382 Series, Nylon, MicroClasp, White
2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 8 Circuits, Natural
TE Connectivity175778-6
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural
TE Connectivity171822-8
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity316092-1
Latch Holder, Receptacle, 8-Pin Tab, Crimp, Natural Color, Wire Mount, Free Hanging, TH

Descriptions

Descriptions of Molex 51004-0800 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 8 Circuits
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural MicroBlade™ Bag
Locking Ramp,Receptacle 1 8pin Sliding lock Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 18mm(Length)
Wire To Board Header; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:8; Pitch Spacing:2mm; Series:MicroBlade; No. of Rows:1; Body Material:PBT Polyester; Color:Natural; Connecting Termination:Crimp ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510040800
  • 510-04-0800
  • 51004-0800 .
  • 51004-0800.
  • 510040800