What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15-47-4083

Headers & Wire Housings SL FFC/FPC Opt G Female 15SAu 8Ckt
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-47-4083.

IHS

Datasheet1 page13 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
Amphenol Communications Solutions67516-208LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions65801-108LF
Conn FFC/FPC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions65801-135LF
Conn FFC/FPC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Clincher™ Tray

Descriptions

Descriptions of Molex 15-47-4083 provided by its distributors.

Headers & Wire Housings SL FFC/FPC Opt G Female 15SAu 8Ckt
2.54mm SL™ Single Row, Female, Version G Receptacle, 8 Circuits
Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount Tube
C-Grid Connectors RECP FEMALE SNGL 8P
2.54mm 8pin Black CIC,FFC 2A gold bottom wire mounting,free hanging,Through hole mounting 20.29mm(Length)*15.24mm(height)
Socket Header PCB - Vertical 8P
C-GRID 2.54MM HDR VT SHRD 2X05
FPC Connector; Connector Type:FFC / FPC; Series:C-Grid SL FFC; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Contacts:8; Contact Plating:Gold; No. of Rows:1; Contact Termination:Crimp; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015474083
  • 015-47-4083
  • 015474083
  • 15474083
  • A-70430-0322