TE Connectivity 1326028-1

Impact 4 Pair Vertical Power Receptacle Press-Fit LCP Glass Filled UL94-V0 Black Tin-Lead
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1326028-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2003-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 1326028-1 provided by its distributors.

Impact 4 Pair Vertical Power Receptacle Press-Fit LCP Glass Filled UL94-V0 Black Tin-Lead
Connector Accessory, 0.5in Min Cable Dia, 1in Max Cable Dia, Contact, Phosphor Bronze
Receptacle, 0.5-0.8 mm², AWG 20-17, crimp connection, gold-plated, 1326028-1
AUTOMOTIVE CONTACT, SOCKET, CRIMP, 18AWG ROHS COMPLIANT: YES
Contact SKTCrimp STCable Mount 18-20AWG Package
Automotive Connectors 0.64MM FEM CONT AU 18-20
FEMALE CONTACT FOR USE WITH AUTOMOTIVE CONNECTOR
0.64MM FEMALE CONTACT,AU,18-20
Contact SKT Crimp ST Cable Mount T/R
1326028-1, TE CONNECTIVITY/AMP BRAND
0.64MM FEMALE CONTACT,AU,18-20 Terminal Type: Receptacle Wire Size: 20 – 18 AWG Wire Size: .51 – .82 mm² Mating Tab Width: .031 in Mating Tab Width: .8 mm Receptacle 20 – 18 AWG .51 – .82 mm² .031" | Automotive Terminal | Part Number: 1326028-1 | Internal Number: 1326028-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1326028-1.