
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-1241637-1-ND | 2,161 | 1 | Bag | ||||||||
| Heilind Asia | 1241637-1 | 0 | 20h | |||||||||
| Interstate Connecting Components | 1241637-1 | 0 | 1h | |||||||||
| Heilind Americas | 1241637-1 | 0 | 3h | |||||||||
| TTI | 1241637-1 | 0 | 4200 | 8h |
Download datasheets and manufacturer documentation for TE Connectivity 1241637-1.
Download TE Connectivity 1241637-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 1241637-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1241637-1.