TE Connectivity 11032563-00

Ntc Thermistor, 10Kohm, Wire Leaded Rohs Compliant: Yes |Te Connectivity Sensors 701006
$ 21.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 11032563-00.

IHS

Datasheet3 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

TE Connectivity

element14 APAC

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2025-08-22
LTD Date2025-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
Epcos 5Ohms 5100mW NTC Thermistor; 100s; 21 (Dia.) x 7mm
NTC-Resistor wired up [BC Components] NTCLE100E3223JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
B59955 Series 0.8 Ohm 850 mA ±25 % PTC Thermistor for Overcurrent Protection

Descriptions

Descriptions of TE Connectivity 11032563-00 provided by its distributors.

Ntc Thermistor, 10Kohm, Wire Leaded Rohs Compliant: Yes |Te Connectivity Sensors 701006
NTC Thermistor, 44000RC Series, 10 kOhm, 3574K, Bead, Radial Leaded, Through Hole
44000RC Series 10 kOhm 3574 K Wire Lead Termination NTC Thermistor
Cross Referenced to TE SENSOR SOLUTIONS - Part: TSS11032563-00
SENSOR;44006RC, THERM, ROHS;TEMPERATURE;11032563-00
PRECISION EPOXY NTC THERMISTORS
Thermistor NTC 10K Ohm 25% 2-Pin Wire 3694K
Thermistor NTC 10KOhm 2-Pin Radial
THERMISTOR NTC 10KOHM 3574K BEAD
44006RCTHERMROHS TCPN 11032563-00
44006RC,THERM,ROHS NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 10 kΩ β-Value(25/85): 3694 K Epoxy Coated NTC Thermistor 76 mm | Precision Epoxy Thermistors - 44000 | Part Number: 701006 | Internal Number: 11032563-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11032563-00.
  • 701006