TE Connectivity 1053489-1

Conn SMA Adapter RCP/RCP 0Hz to 18GHz ST Gold Over Nickel Package
$ 32.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1053489-1.

IHS

Datasheet3 pages1 year ago

TE Connectivity

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1053489-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-03-14
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF132104
CONNECTOR, RF COAXIAL, SMA STRAIGHT JACK, DIRECT SOLDER, FOR 0.141 SEMI-RIGID
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF132168RP
RF / Coaxial Adapter, 50 Ohm, SMA, Plug, SMA RP, Plug, Straight Adapter, 50 ohm
Amphenol RF132257
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, M17/151, Beryllium Copper
TE Connectivity1054425-1
DC - 18 GHz 50 Ohm 18.3 mm Length Plug - Jack Adapter Type SMA RF Connector
TE Connectivity20017947-00
Rf Connectors/Coaxial Connectors 2001 7947 00 |Amp Te Connectivity 1050766-1

Descriptions

Descriptions of TE Connectivity 1053489-1 provided by its distributors.

Conn SMA Adapter RCP/RCP 0Hz to 18GHz ST Gold Over Nickel Package
2080 0000 02 Part Number: 1053489-1 | Internal Number: 1053489-1 | TE Connectivity
Sma-Sma, Panel Mount, Panel Mount, Female-Female, Jack-Jack
CONN ADAPT JACK-JACK OSM 50 OHM
Electrical Connector Cylindrical
Adapter SMA Socket - SMA Socket 50Ohm
SMA Stripline Launcher 2070 8002 92
SMA ADAPTER; JACK-JACK; STRAIGHT
Rf/Coaxial Adapter, Sma Jack-Sma Jack; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Sma; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Sma Coaxial Rohs Compliant: Yes |Amp Te Connectivity 1053489-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053489-1 .
  • 1053489-1.