
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microwave Components, LLC | 1054425-1 | 0 | 2h | |||||||||
| Sager Electronics | 1054425-1 | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 1054425-1 | 0 | 500 | Bulk | 16h | |||||||
| Richardson RFPD | 1054425-1 | Contact | 1 | 6h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 1054425-1 | Contact | 1d |
Download TE Connectivity 1054425-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 1054425-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: