Amphenol RF 132168RP

RF / Coaxial Adapter, 50 Ohm, SMA, Plug, SMA RP, Plug, Straight Adapter, 50 ohm
$ 12.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132168RP.

TME

Datasheet1 page22 years ago

element14

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF132104
CONNECTOR, RF COAXIAL, SMA STRAIGHT JACK, DIRECT SOLDER, FOR 0.141 SEMI-RIGID
Amphenol RF132257
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, M17/151, Beryllium Copper
Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm
TE Connectivity1053489-1
Conn SMA Adapter RCP/RCP 0Hz to 18GHz ST Gold Over Nickel Package
TE Connectivity1054425-1
DC - 18 GHz 50 Ohm 18.3 mm Length Plug - Jack Adapter Type SMA RF Connector

Descriptions

Descriptions of Amphenol RF 132168RP provided by its distributors.

RF / Coaxial Adapter, 50 Ohm, SMA, Plug, SMA RP, Plug, Straight Adapter, 50 ohm
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST PL/PL Gold
ADAPTOR, SMA PLUG, SMA RP PLUG, 50OHM
SMA-RP-SMA, Male-Female, Plug-plug
ADAPTER RP-SMA P /SMA P 18 GHz
Amphenol SMA Plug to RP-SMA Plug Adapter 50 Ohm Straight Primary Part Number: 132168RP with Alternate PN: SMAM-RSMAF1-3GT50G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Convert From:SMA Plug; Convert To:SMA RP Plug; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Adapter, Plug-Plug; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132168RP.