TE Connectivity 1050805-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
$ 9.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050805-1.

CAD Models

Download TE Connectivity 1050805-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.967
$ 7.11
Stock
0
6
Authorized Distributors
5
4
Connector Type
Plug
-
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
18 GHz
18 GHz
Termination
Solder
-
Orientation
Straight
-
Contact Plating
Gold, Passivated
-
Contact Material
-
-
Dielectric Material
PTFE
-
Housing Color
Silver
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm
TE Connectivity1050756-1
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1050776-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050928-1
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
Amphenol RF901-9723-10
RF Connector SMA Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050757-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
Amphenol RF901-10009-RFX
Amphenol RF 901-10009-RFX RF SMA Connector, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF132248
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG405, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1050805-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors ST PLUG SOLDER
RF COAXIAL CABLE MOUNT CONNECTOR
Conn SMA PL 0Hz to 18GHz Solder ST Cable Mount
2001 8901 92 Rohs Compliant: Yes |Amp Te Connectivity 2001 8901 92
1050805-1, TE CONNECTIVITY/AMP BRAND
CONN PLUG SMA STR RG 402 SOLDER
Special Order: 2001 8901 92 RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Plug 8.99 mm .354" | Rf Connector | Part Number: 1050805-1 | Internal Number: 1050805-1 | Alias Number: 2001-8901-92 | .354" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001 8901 92
  • 2001-8901-92