Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1050757-1

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050757-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages1 year ago

Newark

IHS

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1050757-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1050548-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050757-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1050757-1 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
Rf Coax Conn, Sma Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amp Te Connectivity 1050757-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
RF Connector, Coaxial, 18GHz, 50Ω, SMD
RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H SDR
STRAIGHT 50OHM CABLE MNT SMA CONN, PLUG, SOLDER TERMINATION RG402/U, SEMI RIGID
Conn SMA 0Hz to 18GHz 50Ohm Solder STCable Mount PL Gold Over Nickel Bag
2001 7941 02; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG402; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050757-1 .
  • 1050757-1.
  • 2001-7941-02
  • 2001794102