TE Connectivity 104480-3

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104480-3.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.58%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.137
$ 0.137
Stock
470,732
1,117,224
1,117,224
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Connector Type
Socket
Connector, PCB, Signal, Socket
Connector, PCB, Signal, Socket
Current Rating
3 A
3 A
3 A
Number of Contacts
-
1
1
Contact Material
-
Copper
Copper

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity104479-3
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm

Descriptions

Descriptions of TE Connectivity 104480-3 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Connector Headers and PCB Receptacles 380nm 22-26 AWG 11.68mm*2.66mm
SHORT POINT CONT 15 DPLX STMPD
AMPMODU 15 Micro Inches Gold 26-22 AWG Crimp Socket Contact
@CONTACT,22-26AWG 30AU CRIMP SOCKET,SHORT PT,15 DPLX STM(10
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
Headers & Wire Housings SHORT POINT CONTACT
.100 AMPMODU Headers Housings & Contacts
CONN SOCKET 22-26AWG CRIMP GOLD
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range: AMPMODU Short Point Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; Wire Size AWG Min: 26AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104480-3.