
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 104479-9 | 30,556 | 2500 | |||||||||
| Onlinecomponents.com | 104479-9 | 30,556 | 2500 | Bulk | ||||||||
| Avnet | 104479-9 | 30,000 | 15K | 13h | ||||||||
| TME | 1044799-TEC-0 | 210,000 | 15K | 1d | ||||||||
| Heilind Americas | 104479-9 | 112,500 | 8h |
Download TE Connectivity 104479-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 104479-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: