TE Connectivity 103688-3

Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103688-3.

TE Connectivity

Datasheet197 pages5 years ago
Datasheet6 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet32 pages17 years ago
Datasheet20 pages16 years ago

IHS

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 103688-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity1375820-4
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black
Conn Housing Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount Bag
Connector Housing, C-Grid III 90156 Series, Receptacle, 4 Ways, 2.54 mm, 90119 Crimp Terminal

Descriptions

Descriptions of TE Connectivity 103688-3 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Housing, Receptacle, Wire-to-Board, 4 Position, 2.54 mm [.1 in] Centerline, Crimp / Insulation Displacement (IDC), 1 Row, Black, AMPMODU MTE
Wire-Board Connector Receptacle, 4Pos, 2.54Mm; Rango De Producto:Serie Ampmodu Mte; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Espaciado, Paso:2.54Mm; Contacto, Chapado:-; Núm. De Filas:1 |Amp Te Connectivity 103688-3
CONNECTOR, HOUSING, RCPT, 4POS, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: AMPMODU MTE Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2018)
04 MTE RCPT HSG SR PLAIN .100 Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 2.54 mm Housing Receptacle Wire-to-Board 4 | Wire-To-Board Connector Assembly & Housing | Part Number: 103688-3 | Internal Number: 103688-3 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1036883