TE Connectivity 1375820-4

Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375820-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-2.93%

CAD Models

Download TE Connectivity 1375820-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-06-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-643814-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity3-643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 1375820-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
HOUSING, 4WAY; Product Range: CST-100 II Series; Gender: Receptacle; No. of Positions: -; Pitch Spacing: 2.54mm; For Use With: -; SVHC: No SVHC (15-Jan-2019); Colour: White; Connector Mounting Orientation: In-Line; Contact Termi
CST-100 II HOUSING 4 POS Low Cost Wire-to-Board Interconnections Mates with Specified MTA Headers Locking Ramps and Polarizing Tabs are Standard  
CST-100 II HOUSING 4 POS Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Receptacle Housing: 2.54Mm & 1 Row & Cst-100 Ii | 4 Receptacle Housing With | Part Number: BACA-AMP-152 | Internal Number: 1375820-4 | TE Connectivity | CST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375820-4.
  • 1375820-4....
  • BACA-AMP-152