TE Connectivity 3-640441-4

IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640441-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Sager Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-26.61%

CAD Models

Download TE Connectivity 3-640441-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.133
$ 0.133
Stock
680,790
44,529
44,529
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643815-4
MTA-100 CONNECTOR TIN, 04P MTA100 CONN ASSY POL RIB | TE Connectivity 3-643815-4
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-179694-3
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Bag
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Mi II™ Bag

Descriptions

Descriptions of TE Connectivity 3-640441-4 provided by its distributors.

IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Japan
Connector; Closed End; 4; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 24 AWG; AMP
Idc Connector, Idc Receptacle, Female; |Te Connectivity Amp 3-640441-4.
RECEPTACLE, IDC, 2.54MM, 4WAY, 24AWG; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Co
04P MTA100 CONN ASSY WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640441-4 | Internal Number: 3-640441-4 | Alias Number: 1167642 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640441-4.