Molex 90156-0144

Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90156-0144.

IHS

Datasheet2 pages6 years ago

Upverter

Molex

Master Electronics

TME

Inventory History

3 month trend:
-23.28%

CAD Models

Download Molex 90156-0144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of Molex 90156-0144 provided by its distributors.

Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Conn Housing RCP 4 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Header Connector, cable Mount, plug,4 Cont; |Molex 90156-0144
Connector, Crimp Housing, Female, 1x4pos, 0.1 Pitch, w Lock
Signal and Industrial Connectors; MOLEX; 90156-0144; Straight; SG; 1; Crimp
Molex Connector housing, 4road, 2.54mmPitch, 1line
C-GRID III SERIES 2.54MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 90156
Molex 901560144 C-grid Iii Socket Housing Cable 4 Pins 2.54mm Pitch
2.54mm 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
C-Grid III Housing, Receptacle, 4 Poles, 1 Rows, 2.54mm Pitch
C-Grid Crp Conn Hsg SR FL Polz 4Ckt
CONN HOUSING, RCPT, 4POS, 2.54MM, BLACK;
Headers & Wire Housings C-GRID III 2.54MM HSG 1X04
2.54MM C-GRID III CRIMP HSG 4C
CONN HOUSING, RCPT, 4POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:C-Grid III 90156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901560144
  • 901560144