TE Connectivity 102536-3

Connector Accessories 10 POS 2.54 mm Receptacle Cover Thermoplastic Black
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102536-3.

TE Connectivity

Datasheet245 pages2 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages15 years ago
Datasheet8 pages15 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 102536-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
6pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 3.81¦Ìm SMD,P=2.54mm 7.62mm*5.08mm*5.08mm
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
TE Connectivity5-146254-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146256-2
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, AMPMODU Series
TE Connectivity5-146268-1
2pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm 2.13mm

Descriptions

Descriptions of TE Connectivity 102536-3 provided by its distributors.

Connector Accessories 10 POS 2.54 mm Receptacle Cover Thermoplastic Black
PCB SHIELDING COVER, 2.54MM, DOUBLE ROW, 30-POS, AMPMODU MT SERIES
10 Position 2 Row 2.54 mm AMPMODU Mount Cover
10pin Cap (Cover) AMPMODU MT Series 12.7mm
BACK COVER 10 POS shielding/nonshldng
CONNECTOR; Connector Body Material:-
Accessory Type:cover; For Use With:ampmodu Low Profile Connectors; Connector Body Material:thermoplastic Body; Product Range:- Rohs Compliant: Yes
10 AMPMODU MT COVER DR .100CL Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Black | Connector Cap & Cover | Part Number: 102536-3 | Internal Number: 102536-3 | Thermoplastic | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102536-3.