Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146268-1

Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146268-1.

Future Electronics

Technical Drawing1 page12 years ago

Farnell

TE Connectivity

Verical

Electro Sonic

Inventory History

3 month trend:
+0.48%

CAD Models

Download TE Connectivity 5-146268-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.198
Stock
262,040
568,090
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-02-16
LTD Date2023-05-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-103328-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP5-146250-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole
TE Connectivity / AMP5-146258-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146256-1
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 2 Contacts, Through Hole Straight
TE Connectivity103783-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity5-146861-1
Board Connector, 1 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 5-146268-1 provided by its distributors.

Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton
AMPMODU 2 Position Through-Hole Dual Row 0.1 Inch Straight Breakaway Header
Headers & Wire Housings 2 POS DUAL HEADER
2pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm gold Black Through hole mounting 2.13mm(Length)
02 MODII HDR DRST B/A 100 W/HD
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-146268-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146268-1 .
  • 5-146268-1.