Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146254-3

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146254-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-22.49%

CAD Models

Download TE Connectivity 5-146254-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.176
Stock
155,022
11,440
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Nickel, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity103328-3
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-146250-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity4-146262-1
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity826942-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity826953-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag

Descriptions

Descriptions of TE Connectivity 5-146254-3 provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Connector, Header, 6Pos, 2Rows, 2.54Mm; |Te Connectivity Amp 5-146254-3
CONNECTOR, HEADER, 6POS, 2ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMPMODU MOD II Series
06 MODII HDR DRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 6 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146254-3 | Internal Number: 5-146254-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146254-3 .
  • 5-146254-3.