TE Connectivity 5-146256-2

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, AMPMODU Series
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146256-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet139 pages20 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-29.61%

CAD Models

Download TE Connectivity 5-146256-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.57
$ 0.57
Stock
178,526
10,892
10,892
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103240-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Amphenol Communications Solutions67996-104HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67996-204HLF
FCI 2.54mmpitch4pDouble row pin header Board to Board Connector, BergStikseries, Straight
Amphenol Communications Solutions67997-104HLF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
TE Connectivity5-146253-2
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity829394-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5-146256-2 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, AMPMODU Series
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB BREAKAWAY HEADER, .100, 4-POS, 5.84 MM, DUAL ROW, AMPMODU HEADERS SERIES
04 MODII HDR DRST B/A .100CL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 4 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146256-2 | Internal Number: 5-146256-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146256-2.