TE Connectivity 1-967623-1

Conn Housing Wire to Board/Wire to Wire Receptacle 15 POS 5mm ST Cable Mount Carton
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967623-1.

IHS

Datasheet5 pages1 year ago

Burklin Elektronik

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.22%

CAD Models

Download TE Connectivity 1-967623-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-967628-1
Combination Line Connector, 15 Contact(s), Male, Crimp Terminal
TE Connectivity8-968973-1
Connector Housing Unsealed Receptacle 15 Position 5.5 mm Straight Cable Mount Bag
TE Connectivity8-968973-2
Automotive Connector Housing, MCP, Receptacle, 15 Ways, AMP MCP Series Socket Contacts
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Crimp Terminal, Plug
Board Connector, 15 Contact(s), 3 Row(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-967623-1 provided by its distributors.

Conn Housing Wire to Board/Wire to Wire Receptacle 15 POS 5mm ST Cable Mount Carton
TE Connectivity 1-967623-1 JUN-POW-TIM-GEH Connector Female Shrouded 15P
Rcpt Housing, 15Pos, Pbt Gf, Purple; Product Range:Junior Power Timer Series; Gender:Receptacle; No. Of Positions:15Ways; Pitch Spacing:5Mm; For Use With:Amp Junior Power Timer Series Socket Contacts; Svhc:No Svhc (07-Ju Rohs Compliant: Yes |Amp Te Connectivity 1-967623-1
Lockable = No / Pitch mm = 5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 15 / Housing Colour = Purple / A mm = 26.5 / Series = Junior Power Timer / B mm = 26.2 / Rows = 3 / Keying Option = A / Packaging = Bulk
JUN-POW-TIM-GEH 15P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 2.8 mm | Part Number: 1-967623-1 | Internal Number: 1-967623-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-967623-1.