TE Connectivity 8-968973-2

Automotive Connector Housing, MCP, Receptacle, 15 Ways, AMP MCP Series Socket Contacts
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-968973-2.

Official Datasheet14 years ago

Inventory History

3 month trend:
+13.97%

CAD Models

Download TE Connectivity 8-968973-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-967623-3
Conn Housing RCP 15 POS 5mm Crimp ST Cable Mount Automotive Carton
TE Connectivity6-968973-1
TE Connectivity AMP MCP 2.8 Series Automotive Connector Housing, Receptacle, 15 Pos, 3 Rows
TE Connectivity1-967623-4
Automotive Housing, Receptacle, 15Pos; |Te Connectivity Amp 1-967623-4
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 8-968973-2 provided by its distributors.

Automotive Connector Housing, MCP, Receptacle, 15 Ways, AMP MCP Series Socket Contacts
TE Connectivity 8-968973-2 Automotive Connectors Female Shrouded 15P MCP2.8
AMP MCP The shell connector adopts 1-92 Arrangement of digits,。AMP MCP The available dimensions of the shell are: 9.5、6.3/4.8K、2.8 and 1.5K Terminal,and can carry 100 Ampere of current。
AUTOMOTIVE CONN HOUSING, RCPT, 15POS; Product Range: MCP Series; Gender: Receptacle; No. of Positions: 15Ways; For Use With: AMP MCP Series Socket Contacts; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Fil

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty