Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 03-09-2151

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug

$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-09-2151.

Farnell

Datasheet2 pages11 years ago
Datasheet1 page9 years ago

Molex

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-39.51%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-01-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity350736-4
TE Connectivity 350736 04 Universal MATE N LOK White 15P Plug Connector Housing
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity172342-1
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1971876-7
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 03-09-2151 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Plug 3 15pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 42.4mm*18.796mm*18.7mm
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 15 Circuits, 3 Rows, without Panel Mount Ears, with Pull Tabs, without Passive Lock Windows
Connector HOUSING, PLUG, 15POS; Product Range:Standard .093" 1375 Series; Gender:Plug; No. of Positions:15Ways; Pitch Spacing:5.03mm; For Use With:Molex 03-09-2151.. 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003092151
  • 003092151
  • 03-09-2151..
  • 03/09/2151
  • 0309-2151
  • 03092151
  • 1375-P
  • 1375P
  • 3092151