TE Connectivity 1-962916-1

Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-962916-1.

IHS

Datasheet7 pages1 year ago
Datasheet1 page20 years ago

Upverter

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-5.22%

CAD Models

Download TE Connectivity 1-962916-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 1-962916-1 provided by its distributors.

Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
TAB 2.8x0.8 CONTACT CS SWS Sn Terminal & Splice Type: Tab Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Tab 2.8 mm .11" .031" | TE Connectivity
CONTACT, TAB, 17-13AWG, CRIMP; PRODUCT R; CONTACT, TAB, 17-13AWG, CRIMP; Product Range:MCP 2.8 Series; Contact Plating:Tin Plated Contacts; Contact Material:Bronze; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:17AWG; Wire Size AWG Max:13AWG
Contact Plating = Nickel / Wire Size mm2 Min. mm² = 1 / Packaging = Tape & Reel / Series = Timer Contact System / Wire Size AWG Max. AWG = 13 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 2.5 / Wire Size AWG Min. AWG = 17 / Current Rating A = 30

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-962916-1.