TE Connectivity 1-917511-5

Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, 1-917511-5
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-917511-5.

IHS

Datasheet4 pages1 year ago

element14 APAC

Newark

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
-18.05%

Supply Chain

Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel

Descriptions

Descriptions of TE Connectivity 1-917511-5 provided by its distributors.

Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, 1-917511-5
DYNAMIC 3000 PCB CONN CONTACT FEMALE CRIMP TIN PLATING 14 - 16 AWG
Contact SKT Crimp ST Cable Mount 14-16AWG Bag/Box
DYNAMIC D-3 REC CONT. 2L PRE-TIN L/P
TE Connectivity , Dynamic 3000, 2mm2, 1.25mm
Headers&Wire Housings RECPT 16-14 AWG TIN
TE Connectivity 1-917511-5 圧着端子
RS APAC
CONN SOCKET 14-16AWG CRIMP TIN
Contact, Socket, 16-14Awg, Crimp; Product Range:Dynamic D-3000 Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Te Connectivity Amp 1-917511-5
DYNAMIC D-3 REC CONT. 2L PRE-TIN L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Size: 16 – 14 AWG Wire Size: 1.23 – 2.27 mm² Product Terminates To: Wire & Cable Tin (Sn) Receptacle 16 – 14 AWG 1.23 – 2.27 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-917511-5 | Internal Number: 1-917511-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-917511-5.