TE Connectivity 1-822473-4

Socket, PLCC; 44 Positions; 0.100; Phosphor Bronze; Tin Lead over Nickel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-822473-4.

IHS

Datasheet1 page15 years ago
Datasheet1 page17 years ago

TE Connectivity

Master Electronics

Agility

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1-822473-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

80000905267 8444-11B1-Rk-Tp=Plcc44,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
CONN IC SOCKET PLCC 44 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
CONN IC SOCKET PLCC 52 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
CONN, IC SOCKET, PLCC,32,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, PHOSPHOR BRONZE
TE Connectivity5-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-822473-4 provided by its distributors.

Socket, PLCC; 44 Positions; 0.100;Phosphor Bronze; Tin Lead over Nickel
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, PLCC44, 44 Contact(s)
PLCC SOCKET, 44POS, THROUGH HOLE
CONN PLCC SCKT SKT 44 POS 2.54MM SLDR ST TH
Electrical Connector Cylindrical
SOCKET IC, PLCC, 44WAY; No. of Contacts: 44Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 2.54mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty