Mill-Max 940-44-032-24-000000

Conn, IC Socket, Plcc, 32, 940 Series, Thru-hole, 0.1" Pin Spcng, Phosphor Bronze
$ 3.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-44-032-24-000000.

IHS

Datasheet2 pages8 years ago

Farnell

Mouser

Future Electronics

Verical

Inventory History

3 month trend:
+327%

CAD Models

Download Mill-Max 940-44-032-24-000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.788
$ 2.628
$ 2.628
Stock
29,002
26,280
26,280
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
2.54 mm
1.27 mm
1.27 mm
Number of Positions
32
32
32
Number of Rows
4
4
4
Mount
Through Hole
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
Polyphenylene
Polyphenylene
Polyphenylene
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
80000905242 8428-11B1-Rk-Tp=Plcc28,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
TE Connectivity1-822473-2
IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH

Descriptions

Descriptions of Mill-Max 940-44-032-24-000000 provided by its distributors.

CONN, IC SOCKET, PLCC,32,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, PHOSPHOR BRONZE
Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Standard Profile 32 Position 2.54 mm Pitch Through Hole PLCC Socket
PLCC SOCKET, 32 POSITION, THROUGH HOLE VERTICAL; No. of Contacts: 32Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: 940 Series; Row Pitch: -; Contact Material: -; Contact Plating:
PLCC Thru-Hole Standard Sockets 32 POS. TIN PLATED through-hole
IC Socket, PLCC32, 32 Contact(s)
ER - IC Socket; 32; 0.1 in.; P
RS APAC
|Mill-Max 940-44-032-24-000000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom