Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mill-Max 940-44-052-24-000000

Conn IC Socket Plcc 52 940 Series Thru-hole 0.1" Pin Spcng Phosphor Bronze
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-44-052-24-000000.

IHS

Datasheet2 pages10 years ago

element14 APAC

Farnell

Mouser

Future Electronics

Inventory History

3 month trend:
-17.47%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CONN IC SOCKET PLCC 44 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
80000905275 8452-11B1-Rk-Tp=Plcc52, thru-Hole, 150Sn, tubelowte Rohs Compliant: Yes
80000905267 8444-11B1-Rk-Tp=Plcc44,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
TE Connectivity1-822473-5
CONN, IC SOCKET, PLCC,52,CLOSED,822473 SERIES, SOLDER,0.1" PIN SPCNG, STRAIGHT,1A
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Mill-Max 940-44-052-24-000000 provided by its distributors.

CONN IC SOCKET PLCC 52 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
Plcc Socket, 52Pos, 2.54Mm, Th; |Mill-Max 940-44-052-24-000000
Conn PLCC Socket SKT 52 POS 2.54mm Solder ST Thru-Hole Tube
Standard Profile 52 Position 2.54 mm Pitch Through Hole PLCC Socket
PLCC Thru-Hole Standard Sockets 52 POS. TIN PLATED through-hole
IC Socket, PLCC52, 52 Contact(s)
Header Socket Rectangular 1 Row
ER - IC Socket; 52; 0.1 in.; P
RS APAC
PLCC SOCKET, 52POS, 2.54MM, TH

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940-44-052-24-000000 .
  • 9404405224000000