TE Connectivity 1-794616-4

Push-In Wire Connector, 20 AWG Max, Black, Nylon Insulation, 250 V AC/DC, 5 A
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794616-4.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages15 years ago

Newark

Electro Sonic

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-794616-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-794617-4
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 14 Contact(s), Female, Crimp Terminal, Locking, Black Insulator, Receptacle
AmphenolG881H1422CEU
Micro Power Connector Housing Female 14 Position 3mm Crimp Straight Cable Mount
TE Connectivity1-794617-0
Connector, Soft Shell; Nylon; Receptacle; Black; 10; Dual; 0.118 in.; UL 94V-0
TE Connectivity1-794617-6
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-794616-4 provided by its distributors.

Push-In Wire Connector, 20 AWG Max, Black, Nylon Insulation, 250 V AC/DC, 5 A
Combination Line Connector, 14 Contact(s), Male, Crimp Terminal, Plug
HSG, CONN, INTERCONNECT SYSTEM, CABLE PLUG,14 CONT, MATE-N-LOK SERIES, FREE HANGING
14 Rectangular Connectors - Housings Plug Black 0.118 (3.00mm)
Conn Housing PL 14 POS 3mm Crimp ST Cable Mount Black Tray
Pin & Socket Connectors PLUG DUAL F.H. 14P free hanging
Locking Ramp,Plug 2 14pin Male Pin
1-794616-4, TE CONNECTIVITY/AMP BRAND
PLUG & SOCKET HOUSING, PLUG, NYLON
CONN PLUG 3MM 14POS DL MATE-N-L
Product Range:micro Mate-N-Lok Series; Gender:plug; No. Of Positions:14Positions; Pitch Spacing:3Mm; For Use With:micro Mate-N-Lok Connectors; Colour:black; Connector Mounting:cable Mount; Connector Type:plug & Socket Rohs Compliant: Yes
FREE HANG DBL ROW HSG 14 POS Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: 1-794616-4 | Internal Number: 1-794616-4 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794616-4.