Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794617-0

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794617-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-5.90%

CAD Models

Download TE Connectivity 1-794617-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-10-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity794617-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity178289-5
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity968473-1
2 2.54mm 12pin wire mounting,free hanging,Through hole mounting 18.75mm*16.7mm*14.2mm
Conn Housing RCP 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III Bag
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-794617-0 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Connector, Soft Shell; Nylon; Receptacle; Black; 10; Dual; 0.118 in.; UL 94V-0
Rectangular Connector Housings; 1-794617-0; TE CONNECTIVITY; 2; 10; 10; Yes
Connector Housing, AMP Micro MATE-N-LOK Series, Receptacle, 10 Ways, 3 mm
HOUSING, RECEPTACLE, 2 ROW, 10WAY, NYLON; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Approv
10POS,MICRO MNL,RCPT HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: BACA-AMP-136 | Internal Number: 1-794617-0 | TE Connectivity | MATE-N-LOK
Positions = 10 / Rows = 2 / Pitch mm = 3 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794617-0.
  • BACA-AMP-136