Molex 43025-1408

Board Connector, 14 Contact(s), Female, Crimp Terminal, Locking, Black Insulator, Receptacle
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43025-1408.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.12%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-794617-4
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794616-4
Push-In Wire Connector, 20 AWG Max, Black, Nylon Insulation, 250 V AC/DC, 5 A
AmphenolG881H1422CEU
Micro Power Connector Housing Female 14 Position 3mm Crimp Straight Cable Mount
TE Connectivity1-794617-0
Connector, Soft Shell; Nylon; Receptacle; Black; 10; Dual; 0.118 in.; UL 94V-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 43025-1408 provided by its distributors.

Board Connector, 14 Contact(s), Female, Crimp Terminal, Locking, Black Insulator, Receptacle
Molex 43025-1408 Headers & Wire Housings, Microfit 3.0 Dual Row, Receptacle 14 Circuit, Gw Hf
Conn Housing RCP 14 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Headers & Wire Housings MICRO-FIT 3.0 REC 02X07P GLO
MOLEX 43025-1408 Socket Square MicroFit 14p Crimp
PIN AND SOCKET CONNECTOR HOUSING;
14P RECEPTACLE 2ROW MICROFIT3.0 RoHSconf
-40℃~+105℃ 3mm 2x7P Micro-Fit(MX 3.0) 7 2 3mm With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing, Rcpt, 14Pos, 3Mm; Product Range:Micro-Fit 3.0 43025 Series; Gender:Receptacle; No. Of Positions:14Ways; Pitch Spacing:3Mm; For Use With:Molex Micro-Fit 3.0 43030 & Micro-Fit Rmf 46235 Series Socket Contacts; Rohs Compliant: Yes |Molex 43025-1408

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430251408
  • 430251408