TE Connectivity 1-794067-0

Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794067-0.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet1 page17 years ago

Electro Sonic

Newark

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-1.81%

CAD Models

Download TE Connectivity 1-794067-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-794074-0
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug
TE Connectivity794202-1
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 14 Contacts, Through Hole Straight
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 14 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 1-794067-0 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
Conn Power Header 14 POS 4.14mm Solder ST Through Hole 14 Terminal 1 Port
Plug & Socket Connector, Header, 14 Position 4.14Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-794067-0.
14P MINI UMNL HDR W/DH SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794067-0 | Internal Number: 1-794067-0 | 4.14 mm | TE Connectivity | MATE-N-LOK
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 14 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794067-0.