Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794074-0

Universal Mate-n-lok; 14P Mini Umnl Hdr W/o Dh Sn Lf | Te Connectivity 1-794074-0
$ 2.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794074-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

JRH Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
-6.57%

CAD Models

Download TE Connectivity 1-794074-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity794202-1
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770858-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Shrouded Header (4 Sides) HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 14 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 1-794074-0 provided by its distributors.

UNIVERSAL MATE-N-LOK;14P MINI UMNL HDR W/O DH SN LF | TE Connectivity 1-794074-0
Header,Locking Ramp Solder pad 14pin Nylon 9.5A tin white Through hole mounting
Conn Power HDR 14 POS 4.14mm Solder ST Thru-Hole 14 Terminal 1 Port Bag
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug
Pin & Socket Connectors HEADER 14 POS TIN DUAL ROW
Connector Header Through Hole 14 positio
RS APAC
.163 Centerline 600 V 9.5 A max.
14P MINI UMNL HDR W/O DH SN LF
No. Of Contacts:14Contacts; Product Range:mini-Universal Mate-N-Lok Series; Connector Mounting:pcb Mount; Contact Termination Type:through Hole; Pitch Spacing:4.14Mm; Gender:plug; Contact Gender:pin; Contact Material:brass Rohs Compliant: Yes
14P MINI UMNL HDR W/O DH SN LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794074-0 | Internal Number: 1-794074-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794074-0.