Molex 39-30-0140

Connector Wire to Board Header 14 Position 4.2mm Solder Right Angle Thru-Hole Tray
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-0140.

IHS

Datasheet4 pages9 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+132%

CAD Models

Download Molex 39-30-0140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 14 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1-1586041-4
Plug & Socket Connector, Header, 14 Posi; |Te Connectivity Amp 1-1586041-4
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Partially Shrouded, Brass Alloy
TE Connectivity1-1586041-8
Header, Right Angle, Val-u-lok, 18 Pos, Dual Row, UL94V-2, W/o Pegs
TE Connectivity1-1586041-0
Header, 10-Pin, 4.2mm Pitch, Locking Ramp, 9A, Tin Plated, TH, 22.2mm × 12.99972mm × 19.6mm

Descriptions

Descriptions of Molex 39-30-0140 provided by its distributors.

Connector Wire to Board Header 14 Position 4.2mm Solder Right Angle Thru-Hole Tray
Molex 4.2mmpitch14pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6, 94V-0, 2.54µm Matte Tin (Sn) Plating
CONN, R/A PCB HDR, 14POS/2ROW, 4.2MM/THT; Pitch Spacing:4.2mm; No. of Contacts:14Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -39300140
  • 0039300140
  • 039300140
  • 39-30-0140.
  • 3930-0140
  • 39300140
  • 5569-14A2-210