TE Connectivity 1-770967-1

Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770967-1.

IHS

Datasheet6 pages1 year ago

Newark

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-13.53%

CAD Models

Download TE Connectivity 1-770967-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 7.69
Stock
96,149
4,230
Authorized Distributors
6
5
Gender
Male
Male
Pitch
4.1148 mm
4.1148 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-770170-0
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
TE Connectivity1-770170-1
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
TE Connectivity770170-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
Conn Rect/PCB Header 3 Pos 1-Row Vert w/Peg Lock Mini-Fit Jr Nylon Tin Plate Cnt

Descriptions

Descriptions of TE Connectivity 1-770967-1 provided by its distributors.

Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Pitch Spacing:4.14mm; No. of Rows:1Rows; No. of Contacts:3Contacts; Contact Termination Type:Through Hole; Product Range:Mini Universal MATE-N-LOK Series; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Gender:Plug RoHS Compliant: Yes
03P MINI UMNL R/A HDR ASSY AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 4.14 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-770967-1 | Internal Number: 1-770967-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770967-1.