Molex 39-30-3036

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-3036.

Upverter

Datasheet2 pages4 years ago

TME

IHS

Molex

element14

Inventory History

3 month trend:
-14.16%

CAD Models

Download Molex 39-30-3036 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.408
$ 0.408
Stock
525,539
734,067
734,067
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
39-30-2030 Molex Headers & Wire Housings 3 CKT VERT HEADER datasheet, inventory, & pricing.
3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 3 Circuits
TE Connectivity1-521382-3
Conn Positive Lock Connector HDR 3 POS 10mm Solder ST Thru-Hole Loose Piece
TE Connectivity640389-3
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity1-1123723-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power

Descriptions

Descriptions of Molex 39-30-3036 provided by its distributors.

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
Conn Wire to Board HDR 3Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Pin Header, 3 Contacts, 1 Row, 4.2mm, Tin, 13A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug
Mini-Fit Jr. Connectors 3 CKT R/A HEADER
Molex 4.2mmpitch3pSingle row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
HEADER 4.20MM, S/R, RA, FLANGE MOUNT, 3W
Socket Header PCB - Right-Angle 3P
PLUG & SOCKET CONN, HEADER, 3POS, 4.2MM
Headers & Wire Housings MINI-FIT JR HDR 03P RA 94V-0
Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Plating
Male Pin Headers; 39303036; MOLEX; 1; Tin; 3; 3
Cross Referenced to MOLEX - Part MOL39-30-3036
MiniFit Jr RA SR /Pegs 30Au V-2 3Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039303036
  • 039303036
  • 39-30-3036.
  • 39-30-3036..
  • 3930-3036
  • 39303036
  • 5569-03A4-210