TE Connectivity 1-770004-0

Umnl Ii Sok Sn/Auni/Phbz Rohs Compliant: Yes |Te Connectivity Amp 1-770004-0
$ 1.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770004-0.

IHS

Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.336
$ 0.19
$ 0.19
Stock
43,797
616,785
616,785
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
7 A
7 A
7 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold, Tin
Tin
Tin

Supply Chain

Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-770004-0 provided by its distributors.

Umnl Ii Sok Sn/Auni/Phbz Rohs Compliant: Yes |Te Connectivity Amp 1-770004-0
UNIVERSAL MATE-N-LOK UMNL II SOK SN/AUNI/PHBZ | TE Connectivity 1-770004-0
Connector Power 760nm 10-12 AWG
Connector Accessory, Contact, Phosphor Bronze
Pin & Socket Connectors UMNLII SKT 12-10 PHBR/AU
.250" Centerline, 600 V, 19 - 36 A max
Contact SKT Crimp ST Cable Mount 10-12AWG T/R
CONN SOCKET 10-12AWG GOLD CRIMP
UMNL II SOK SN/AUNI/PHBZ Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 12 – 10 AWG Operating Voltage: 600 VAC Gold (Au) Socket Tin 12 – 10 AWG | Connector Contact | Part Number: 1-770004-0 | Internal Number: 1-770004-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770004-0 .